You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LEBRP-02V-S

Connector Housing, Free, LEB Series, Plug, 2 Ways, 4 mm, LEB Series Contacts

LEBRP-02V-S - Connector Housing, Free, LEB Series, Plug, 2 Ways, 4 mm, LEB Series Contacts
LEBRP-02V-S - Connector Housing, Free, LEB Series, Plug, 2 Ways, 4 mm, LEB Series Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LEBRP-02V-S
Order Code:
2065468
Product Range
LEB Series
Technical Datasheet:
LEBRP-02V-S   Datasheet
See all Technical Docs

Product Overview

The LEB series Wire-to-Board Connector is designed as low-profile type connector for LED lighting and achieves the space saving. The horizontal connection between PCBs enables and the mechanism of absorbing the PCB misalignment has been installed considering the parallel use for the connector. Fork type contact that has a high contact pressure (receptacle side) and enough mating stroke provide the stable contact performance even if the PCB expands and contracts due to heat.
  • Absorption misalignment mechanism
  • PCB layout is in common with plug and receptacle connectors
  • Mechanism for preventing wrong insertion
  • Crimp type socket that is mated with receptacle connector

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LEB Series

:
Plug

:
2Ways

:
4mm

:
LEB Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

721 In stock Need more?

721 available for 4 - 6 business days delivery

Rs.24.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.24.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.23.14
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.19.72
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.17.26
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.16.04
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.14.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.