You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SLEH-001T-P0.15

Contact, LEH Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, JST LEH Receptacle Housings

SLEH-001T-P0.15 - Contact, LEH Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, JST LEH Receptacle Housings

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLEH-001T-P0.15
Order Code:
2469822
Product Range
LEH Series
Technical Datasheet:
SLEH-001T-P0.15   Datasheet
See all Technical Docs

Product Overview

The LEH series wire-to-board Crimp-style Connector designed as low-profile type connector for LED lighting and achieves the space saving. In consideration of connector mating operation to the LED mounting PCB that is integrated in the equipment, side-feed mechanism that provides to enable mating the connector from right above is adopted and secure lock and mechanism for preventing wrong insertion are provided.
  • Halogen-free

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LEH Series

:
Socket

:
Crimp

:
22AWG

:
Tin Plated Contacts

:
JST LEH Receptacle Housings

:
26AWG

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

5,700 In stock

5,700 available for 3 - 5 business days delivery

Available until stock is exhausted

Rs.3.75

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ Rs.3.75
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.3.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.