You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SLEH-001T-P0.15 - 

Contact, LEH Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, JST LEH Receptacle Housings

SLEH-001T-P0.15 - Contact, LEH Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, JST LEH Receptacle Housings

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLEH-001T-P0.15
Order Code:
2469822
Product Range
LEH Series
Technical Datasheet:
SLEH-001T-P0.15   Datasheet
See all Technical Docs

Product Overview

The LEH series wire-to-board Crimp-style Connector designed as low-profile type connector for LED lighting and achieves the space saving. In consideration of connector mating operation to the LED mounting PCB that is integrated in the equipment, side-feed mechanism that provides to enable mating the connector from right above is adopted and secure lock and mechanism for preventing wrong insertion are provided.
  • Halogen-free

Applications

Industrial

Product Information

:
LEH Series
:
Socket
:
Crimp
:
22AWG
:
Tin Plated Contacts
:
JST LEH Receptacle Housings
:
26AWG
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape

5,800 In stock

Available until stock is exhausted

5,800 available for 3 - 5 business days delivery
Rs.8.07

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ Rs.8.07