You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2230G-30-3
Bench Power Supply, Programmable, 3 Output, 0 V, 30 V, 0 A, 3 A
- Manufacturer:
- KEITHLEY KEITHLEY
- Manufacturer Part No:
- 2230G-30-3
- Order Code:
- 2904017
- Product Range
- 2230G
Product Range Selector (2230G)
See all from this product rangeAlternatives for 2230G-30-3
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Programmable
- :
- 3 Output
- :
- 0V
- :
- 30V
- :
- 0A
- :
- 3A
- :
- 195W
- :
- 198VAC
- :
- 264VAC
- :
- 3 Years
- :
- 2230G
- :
- -
Technical Documents (1)
Product Overview
- Vacuum fluorescent display and 36 setup memories
- Front panel save and recall buttons
- 195W with two 30V, 3A channels and one 5V, 3A channel
- Channels are independently controlled and are isolated to power a wide range of test setups
- Channels have remote sensing so the programmed voltage is accurately applied to load
- Set and monitor output voltages with 0.03% basic accuracy and 1mV resolution
- Voltage and current outputs are displayed simultaneously
- USB, GPIB and RS-232 interfaces and rear panel connections
Applications
Test & Measurement
Contents
Power supply, Quick start guide, Screw terminal block (15 terminals), USB cable 1.5m, Power cord, Traceable calibration certificate, Three-year warranty, User manual, LabView and IVI drivers.
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.137,578.35 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.