You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KPCI-488LPA - 

GPIB-PCI INTERFACE CARD, 1.5MBPS

KPCI-488LPA - GPIB-PCI INTERFACE CARD, 1.5MBPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
KPCI-488LPA
Order Code:
2772534
Technical Datasheet:
KPCI-488LPA   Datasheet
See all Technical Docs

Product Information

:
GPIB
:
PCI
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KPCI-488LPA from Keithley is an IEEE-488.2 interface board for the PCI bus. It is a low profile, GPIB interface plug-in card that is 32bit/33MHz PCI bus compatible. Its PCI interface supports both 3.3V and 5V PCI environments, making it suitable for most desktop computers and industrial PCs including the new low profile desktop systems. This low cost solution supports Windows 7/Vista/XP/2000and its driver library is command compatible with National Instruments™ and Capital Equipment Corporation™ command functions.
  • PCI bus/form factor
  • 1.5Mbyte/s transfer speed
  • European Directive 2004/108/EEC EMC compliant
  • 400mA typical and 750mA maximum current at 5VDC
  • Windows® 7/Vista/XP/2000 drivers included
  • LabVIEW® and LabWindows/CVI support
  • Dimension is 4.7inch x 2.5inch (120mm x 64.5mm)
  • Operating range from 0°C to 55°C, 10% to 90% RH non-condensing
  • Compatible with any standard GPIB instrument
  • Compatible with any standard GPIB instrument

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

2 will be available for delivery on 24/11/19

Contact me when back in stock

Rs.61,658.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.61,658.93