You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

A700V477M002ATE006

Polymer Aluminium Electrolytic Capacitor, 470 µF, 2 V, 2917 [7343 Metric], A700 AO-CAP® Series

KEMET A700V477M002ATE006
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
A700V477M002ATE006
Order Code:
2860244
Product Range
A700 AO-CAP® Series
See all Technical Docs

Product Range Selector (A700 AO-CAP® Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
470µF

:
2V

:
2917 [7343 Metric]

:
A700 AO-CAP® Series

:
0.006ohm

:
2000 hours @ 105°C

:
-

:
-

:
-55°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The A700 series Aluminium Organic Capacitor (AO-CAP) is a solid state aluminium capacitor. The cathode is a conductive organic polymer which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady state voltages up to 100% of rated voltage without the need to de-rate. Since there is no liquid electrolyte, the A700 offers long operational lifetime, low ESR and high operational temperatures. The inherent low ESR renders the A700 suitable for high ripple current handling. The small package size, high ripple current capability, high operating temperature, low parasitic and high capacitance makes the A700 ideal for high performance microprocessor, FPGA and ASIC decoupling designs. The rated operating temperature for the A700 is 125°C.
  • 5 to 70mR ESR
  • 2 to 16V Voltage
  • 6.8 to 560µF Capacitance
  • Operating temperature range from -55 to +125°C
  • Polymer cathode technology
  • High frequency capacitance retention
  • Non-ignition failure mode
  • 100% accelerated steady state aging
  • 100% surge current tested
  • No derating

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

1,056 In stock Need more?

1,056 UK stock for 4-6 days delivery

Rs.301.16

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.301.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.212.97
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.186.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.142.61
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.123.00
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.121.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --