You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ALC40A103AD016

Electrolytic Capacitor, Long Life, 10000 µF, 16 V, ALC40 Series, ± 20%, Quick Connect, Snap-In

KEMET ALC40A103AD016

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ALC40A103AD016
Order Code:
2456754
Product Range
ALC40 Series
Technical Datasheet:
ALC40A103AD016   Datasheet
See all Technical Docs

Product Range Selector (ALC40 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10000µF

:
16V

:
ALC40 Series

:
± 20%

:
Quick Connect, Snap-In

:
4000 hours @ 105°C

:
Polar

:
22mm

:
10mm

:
-40°C

:
105°C

:
40mm

:
0.177ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The ALC40 series snap-in Aluminium Electrolytic Capacitor feature the same high ripple currents and long life characteristics as the ALC10 series but can operate at higher temperatures. They are suited for high reliability and long life applications such as frequency converters, UPS systems and switch mode power supplies, but the extended temperature range allows increased ripple current at lower temperatures.
  • Compact size
  • Long life up to 9000 hours at 105°C (VR, IR applied)
  • 25 to 500VDC Rated voltage range
  • 47 to 120000µF Capacitance
  • Optimized designs available

Available for back order

More stock available to supplier lead times which is approximately 14/6/21

Notify me when back in stock

View all alternatives / recommendations

Rs.600.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.600.37
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.509.86
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.458.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.418.46
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.369.51
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Rs.347.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange