You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ALF20G302KP400
Electrolytic Capacitor, 3000 µF, 400 V, ALF20 Series, ± 20%, Press Fit, 18000 hours @ 85°C
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- ALF20G302KP400
- Order Code:
- 2821827
- Product Range
- ALF20 Series
- Technical Datasheet:
- ALF20G302KP400 Datasheet
Product Range Selector (ALF20 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3000µF
- :
- 400V
- :
- ALF20 Series
- :
- ± 20%
- :
- Press Fit
- :
- 18000 hours @ 85°C
- :
- Polar
- :
- 50mm
- :
- -
- :
- -40°C
- :
- 85°C
- :
- 105mm
- :
- -
- :
- -
Technical Docs (4)
Product Overview
- Eliminates the manufacturing problems of soldering onto thick PCB copper tracks
- Eliminates fractured solder joints/cold-solder
- Capability to exchange components in the field
- Compact size
- Long life - up to 18,000 hours at +85°C (VR, IR applied)
- High voltage - up to 600 V
- Excellent surge voltage capability
- Custom made designs available upon request
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/7/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.2,090.63 | |
10+ | Rs.1,956.77 | |
50+ | Rs.1,793.32 | |
100+ | Rs.1,603.40 | |
250+ | Rs.1,540.35 | |
500+ | Rs.1,472.18 |
Pricing is unavailable. Please contact customer services.