You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ALS30A224NP040
Electrolytic Capacitor, 0.22 F, 40 V, ALS30 Series, ± 20%, Screw, 20000 hours @ 85°C
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- ALS30A224NP040
- Order Code:
- 2835130
- Product Range
- ALS30 Series
- Technical Datasheet:
- ALS30A224NP040 Datasheet
Product Range Selector (ALS30 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.22F
- :
- 40V
- :
- ALS30 Series
- :
- ± 20%
- :
- Screw
- :
- 20000 hours @ 85°C
- :
- Polar
- :
- 77mm
- :
- 31.8mm
- :
- -40°C
- :
- 85°C
- :
- 146mm
- :
- 0.006ohm
- :
- -
Technical Docs (3)
Product Overview
- Compact size
- Long life up to 20000 hours at 85°C (VR, IR applied)
- 25 to 500VDC Rated voltage range
- 100 to 680000µF Capacitance
- High ripple current
- Excellent surge voltage capability
- Optimized designs available
- Operational Life: 20000 Hrs
Footnotes
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each