You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ALS30A472QP450
Electrolytic Capacitor, Long Life, 4700 µF, 450 V, ALS30 Series, ± 20%, Screw
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- ALS30A472QP450
- Order Code:
- 776919
- Product Range
- ALS30 Series
- Technical Datasheet:
- ALS30A472QP450 Datasheet
Product Range Selector (ALS30 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4700µF
- :
- 450V
- :
- ALS30 Series
- :
- ± 20%
- :
- Screw
- :
- -
- :
- Polar
- :
- 91mm
- :
- 31.7mm
- :
- -40°C
- :
- 85°C
- :
- 146mm
- :
- 0.029ohm
- :
- -
Technical Docs (3)
Product Overview
- Compact size
- Long Life
- 25 to 500VDC Rated voltage range
- 100 to 680000µF Capacitance
- High ripple current
- Excellent surge voltage capability
- Optimized designs available
- Operational Life: 20000 Hrs @ 85 °C
Footnotes
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.6,255.77 | |
10+ | Rs.6,149.01 | |
50+ | Rs.6,042.26 | |
100+ | Rs.5,808.61 |
Pricing is unavailable. Please contact customer services.