You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ALS30A473NP100

Electrolytic Capacitor, 47000 µF, 100 V, ALS30 Series, ± 20%, Screw, 20000 hours @ 85°C

KEMET ALS30A473NP100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ALS30A473NP100
Order Code:
2835137
Product Range
ALS30 Series
Technical Datasheet:
ALS30A473NP100   Datasheet
See all Technical Docs

Product Range Selector (ALS30 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47000µF

:
100V

:
ALS30 Series

:
± 20%

:
Screw

:
20000 hours @ 85°C

:
Polar

:
77mm

:
31.8mm

:
-40°C

:
85°C

:
146mm

:
0.01ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The ALS30 series screw terminal Aluminium Electrolytic Capacitor covers a wide range of case sizes, voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS). Applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
  • Compact size
  • Long life up to 20000 hours at 85°C (VR, IR applied)
  • 25 to 500VDC Rated voltage range
  • 100 to 680000µF Capacitance
  • High ripple current
  • Excellent surge voltage capability
  • Optimized designs available
  • Operational Life: 20000 Hrs

Footnotes

Is not shipped with any hardware or accessories/not supplied

Available for back order

More stock available to supplier lead times which is approximately 7/6/21

Notify me when back in stock

Rs.5,509.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,509.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange