You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ALS31A223KE063
Electrolytic Capacitor, Long Life, 22000 µF, 63 V, ALS31 Series, ± 20%, Screw, 18000 hours @ 85°C
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- ALS31A223KE063
- Order Code:
- 2456759
- Product Range
- ALS31 Series
- Technical Datasheet:
- ALS31A223KE063 Datasheet
Product Range Selector (ALS31 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22000µF
- :
- 63V
- :
- ALS31 Series
- :
- ± 20%
- :
- Screw
- :
- 18000 hours @ 85°C
- :
- Polar
- :
- 51mm
- :
- 22.2mm
- :
- -40°C
- :
- 85°C
- :
- 82mm
- :
- 0.012ohm
- :
- -
Technical Docs (4)
Product Overview
- Compact size
- Long Life
- 25 to 500VDC Rated voltage range
- 100 to 680000µF Capacitance
- High ripple current
- Excellent surge voltage capability
- Optimized designs available
- Operational Life: 18000 Hrs
Footnotes
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
96 more will be available on 5/6/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/6/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,855.43 | |
10+ | Rs.1,757.58 | |
50+ | Rs.1,690.15 |
Pricing is unavailable. Please contact customer services.