You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C0603C561K5RACTU

SMD Multilayer Ceramic Capacitor, 560 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, C Series KEMET

C0603C561K5RACTU - SMD Multilayer Ceramic Capacitor, 560 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, C Series KEMET

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C561K5RACTU
Order Code:
2773176
Product Range
C Series KEMET
Also Known As:
C0603C561K5RAC7867
Technical Datasheet:
C0603C561K5RACTU   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
560pF

:
50V

:
0603 [1608 Metric]

:
± 10%

:
X7R

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

KEMET's X7R dielectric features a 125°C maximum operating temperature and is considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • DC voltage ratings from 6.3V to 250V
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimizing installation concerns
  • Lead (Pb)-free, RoHS, and REACH Compliant

Also Known As

C0603C561K5RAC7867
Packaging type Cut Tape
  Additional packaging options available
Reel in 4000/reel:3298815 Check stock

2,599 In stock Need more?

2,599 available for 4 - 6 business days delivery

Rs.16.05

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.16.05
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.10.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.9.08
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.6.41
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.5.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 4000/reel: 3298815

 

 
Check stock location (important)
 
 

 

More stock available week commencing 15/3/21

 

 
Quantity List Price Your Price
4000+ Rs.2.41
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ Rs.1.64
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2773176) x 16.05 = Rs.160.50
Total Price: Rs.160.50
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange