You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C0603X100J1GACAUTO

SMD Multilayer Ceramic Capacitor, 10 pF, 100 V, 0603 [1608 Metric], ± 5%, C0G / NP0

KEMET C0603X100J1GACAUTO
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603X100J1GACAUTO
Order Code:
2904886RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
X Series FT-CAP Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (X Series FT-CAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10pF

:
100V

:
0603 [1608 Metric]

:
± 5%

:
C0G / NP0

:
X Series FT-CAP Series

:
1.6mm

:
0.85mm

:
Wraparound

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

KEMET's Flexible Termination (FT-CAP) MLCC in C0G dielectric incorporates a unique, flexible termination system that is integrated with KEMET's standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs- flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Capacitance change with reference to ambient temperature is limited to ±30 ppm/ºC from -55°C to +125°C.
  • AEC-Q200 automotive qualified
  • Up to 5 mm flex-bend capability
  • Operating temperature range from -55°C to +125°C
  • Capacitance offerings ranging from 0.5 pF up to 0.47 µF
  • DC voltage ratings of 10, 16, 25, 50, 100, 200 and 250V
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Non-polar device, minimizing installation concerns
Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :2904886 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/10/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.9.74

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 100
  • 100+
  • 1000+
  • 4000+
  • 8000+
  • 24000+
  • 48000+
  • 100000+
Quantity Price Your Price
 
 
100+ Rs.9.74
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.8.25
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ Rs.8.08
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ Rs.7.00
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ Rs.6.75
Promotional price
Contract Price
Web only price
Web only contract price
 
48000+ Rs.6.34
Promotional price
Contract Price
Web only price
Web only contract price
 
100000+ Rs.5.59
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 2904886) x 9.74 = Rs.974.00
Total Price: Rs.974.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
100 (Re-reel 2904886RL) x 9.74 = Rs.974.00
Total Price: Rs.974.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2904886
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.