You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C0603X101K5GACTU
SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0603 [1608 Metric], ± 10%, C0G / NP0
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C0603X101K5GACTU
- Order Code:
- 2904899
- Product Range
- X Series FT-CAP Series
- Also Known As:
- C0603X101K5GAC7867
- Technical Datasheet:
- C0603X101K5GACTU Datasheet
Product Range Selector (X Series FT-CAP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100pF
- :
- 50V
- :
- 0603 [1608 Metric]
- :
- ± 10%
- :
- C0G / NP0
- :
- X Series FT-CAP Series
- :
- 1.6mm
- :
- 0.85mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Product Overview
- up to 5 mm flex-bend capability
- Operating temperature range from -55°C to +125°C
- Capacitance offerings ranging from 0.5 pF up to 0.47 µF
- DC voltage ratings of 10, 16, 25, 50, 100, 200 and 250V
- No piezoelectric noise
- High thermal stability
- High ripple current capability
- Non-polar device, minimizing installation concerns
Also Known As
439 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/8/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
- 20000+
- 40000+
Quantity | Price | Your Price |
---|---|---|
10+ | Rs.10.84 | |
100+ | Rs.9.03 | |
500+ | Rs.7.83 | |
1000+ | Rs.7.04 | |
2000+ | Rs.6.37 | |
4000+ | Rs.5.99 | |
20000+ | Rs.5.72 | |
40000+ | Rs.5.38 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.