You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C0805X472KDRACTU
SMD Multilayer Ceramic Capacitor, HV FT-CAP, 4700 pF, 1 kV, 0805 [2012 Metric], ± 10%, X7R
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C0805X472KDRACTU
- Order Code:
- 2760740
- Product Range
- X Series FT-CAP
- Also Known As:
- C0805X472KDRAC7800
- Technical Datasheet:
- C0805X472KDRACTU Datasheet
Product Range Selector (X Series FT-CAP)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4700pF
- :
- 1kV
- :
- 0805 [2012 Metric]
- :
- ± 10%
- :
- X7R
- :
- X Series FT-CAP
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
Product Overview
- up to 5 mm flex-bend capability
- Exceptional performance at high frequencies
- Capacitance offerings ranging from 10 pF to 560 nF
- DC voltage ratings of 500, 630V, 1, 1.5, 2, 2.5 and 3kV
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
- Operating temperature range from -55°C to +125°C
- Low ESR and ESL
- No capacitance decay with time
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
- No piezoelectric noise, Extremely low ESR & ESL and High thermal stability
- Non-polar device, minimizing installation concerns
- No capacitance change with respect to applied rated DC voltage
Also Known As
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
5+ | Rs.11.27 | |
100+ | Rs.8.23 | |
500+ | Rs.6.68 | |
1000+ | Rs.5.79 | |
2500+ | Rs.4.23 | |
10000+ | Rs.3.87 | |
25000+ | Rs.3.12 | |
50000+ | Rs.2.97 |
Pricing is unavailable. Please contact customer services.