You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C0805X475M8RACTU
SMD Multilayer Ceramic Capacitor, FT-CAP, 4.7 µF, 10 V, 0805 [2012 Metric], ± 20%, X7R
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C0805X475M8RACTU
- Order Code:
- 2776892
- Product Range
- X Series FT-CAP
- Also Known As:
- C0805X475M8RAC7800
- Technical Datasheet:
- C0805X475M8RACTU Datasheet
Product Range Selector (X Series FT-CAP)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7µF
- :
- 10V
- :
- 0805 [2012 Metric]
- :
- ± 20%
- :
- X7R
- :
- X Series FT-CAP
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
Product Overview
- up to 5 mm flex-bend capability
- Operating temperature range from -55°C to +125°C
- Capacitance offerings ranging from 180 pF to 22 µF
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
- DC voltage ratings from 6.3V to 250 V
- Available capacitance tolerances of ±5%, ±10% and ±20%
- Non-polar device, minimizing installation concerns
- 100% pure matte tin plated termination finish allowing for excellent solderability
Also Known As
3,675 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/6/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
5+ | Rs.27.81 | |
100+ | Rs.17.57 | |
500+ | Rs.16.16 | |
1000+ | Rs.14.83 | |
2500+ | Rs.10.90 | |
10000+ | Rs.10.23 |
Pricing is unavailable. Please contact customer services.