You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C0805Y223K5RAC

SMD Multilayer Ceramic Capacitor, FF-CAP, 22000 pF, 50 V, 0805 [2012 Metric], ± 10%, X7R

KEMET C0805Y223K5RAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805Y223K5RAC
Order Code:
1520302
Product Range
Y Series FF-CAP
Technical Datasheet:
C0805Y223K5RAC   Datasheet
See all Technical Docs

Product Range Selector (Y Series FF-CAP)

See all from this product range

Alternatives for C0805Y223K5RAC

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22000pF

:
50V

:
0805 [2012 Metric]

:
± 10%

:
X7R

:
Y Series FF-CAP

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The Y series surface mount capacitor with an X7R dielectric is a floating electrode with flexible termination capacitor (FF-CAP). It combines two existing KEMET technologies - floating electrode and flexible termination. The floating electrode component utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). The flexible termination component utilizes a conductive silver epoxy between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance.
  • up to 5 mm flex-bend capability
  • Floating electrode/ Fail open design
  • Low to mid capacitance flex mitigation
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability
  • EIA 0603, 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250V
  • Capacitance offerings ranging from 180pF to 0.22µF

No Longer Stocked

Rs.21.95

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.21.95
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.12.35
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.7.94
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.6.87
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.5.38
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.4.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange