You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET ESK226M050AC3AA
Electrolytic Capacitor, 22 µF, 50 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- ESK226M050AC3AA
- Order Code:
- 2069016
-
- Product Range
- ESK Series
- Technical Datasheet:
- ESK226M050AC3AA Datasheet
Product Range Selector (ESK Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22µF
- :
- 50V
- :
- ± 20%
- :
- Radial Leaded
- :
- 2000 hours @ 85°C
- :
- Polar
- :
- Radial Leaded
- :
- 2mm
- :
- 5mm
- :
- -
- :
- -
- :
- 11mm
- :
- ESK Series
- :
- -
- :
- 100mA
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (4)
Product Overview
- Operating temperature of up to 85ºC
- 2000hrs Operating life
- 6.3 to 500VDC Rated voltage range
- 1 to 22000µF Capacitance
- Case with Ø D >=5mm
- Safety vent on the capacitor base
Available for back order
More stock available to supplier lead times which is approximately 29/4/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price | Your Price |
---|---|---|
10+ | Rs.10.56 | |
50+ | Rs.6.32 | |
100+ | Rs.5.33 | |
500+ | Rs.3.65 | |
1000+ | Rs.3.23 | |
2500+ | Rs.3.09 | |
5000+ | Rs.2.81 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.