You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

F862DP684K310ZLH0J

Safety Capacitor, 0.68 µF, X2, F862 Series, 310 V, Metallized PP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
F862DP684K310ZLH0J
Order Code:
2456694
Product Range
F862 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.68µF

:
X2

:
F862 Series

:
310V

:
-

:
Metallized PP

:
± 10%

:
200V/µs

:
Radial Box

:
Radial Leaded

:
-40°C

:
110°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

The F862 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94 V-0. The F862 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.Typical applications include connection in series with the mains, capacitive power supplies and energy meters, with special emphasis in automotive applications for severe ambient conditions.
  • Approvals: ENEC, UL, cUL, CQC
  • Rated voltage: 310 VAC 50/60 Hz
  • Capacitance range: 0.1 - 4.7 µF / Capacitance tolerance: ±20%, ±10%
  • Climatic category: 40/110/56, IEC 60068-1 / Operating temperature range of -40˚C to +110˚C
  • Lead spacing: 15.0 - 27.5 mm
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 1,900 VDC
  • AEC -Q200 automotive qualified

206 In stock Need more?

206 available for 4 - 6 business days delivery

Rs.79.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.79.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.63.23
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.54.79
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.47.42
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.35.83
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.31.62
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.29.51
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.28.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange