You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

F863BK224K310ALW0L

Safety Capacitor, 0.22 µF, X2, F863 Series, 310 V, Metallized PP

F863BK224K310ALW0L - Safety Capacitor, 0.22 µF, X2, F863 Series, 310 V, Metallized PP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
F863BK224K310ALW0L
Order Code:
2763511
Product Range
F863 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.22µF

:
X2

:
F863 Series

:
310V

:
-

:
Metallized PP

:
± 10%

:
400V/µs

:
Radial Box

:
Radial Leaded

:
-40°C

:
110°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The F863 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94 V-0. The F863 Series is ideal for harsh environmental conditions.
  • Approvals: ENEC, UL, cUL, CQC
  • Climatic category: 40/110/56, IEC 60068-1
  • Operating temperature range of -40°C to +110°C
  • 100% screening factory test at 1,900 VDC

24 In stock Need more?

24 available for 4 - 6 business days delivery

Rs.44.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.44.04
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.31.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.23.59
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.20.55
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.15.22
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.12.94
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.12.18
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.11.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange