You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET RSBMC2470AA00K
CAP, FILM, 0.047UF, 400V, RADIAL
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- RSBMC2470AA00K
- Order Code:
- 2915844
- Technical Datasheet:
- RSBMC2470AA00K Datasheet
Product Range Selector (RSB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PET Stacked
- :
- Radial Box - 2 Pin
- :
- 47000pF
- :
- ± 10%
- :
- 200V
- :
- 400V
- :
- Through Hole
- :
- PC Pin
- :
- GRADE II (Test Condition A)
- :
- 5mm
- :
- 7.2mm
- :
- 6mm
- :
- 11mm
- :
- RSB Series
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (3)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/5/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 250+
- 500+
- 1000+
- 2000+
- 10000+
- 20000+
Quantity | Price | Your Price |
---|---|---|
5+ | Rs.43.72 | |
50+ | Rs.35.63 | |
250+ | Rs.29.12 | |
500+ | Rs.25.17 | |
1000+ | Rs.22.38 | |
2000+ | Rs.21.02 | |
10000+ | Rs.20.37 | |
20000+ | Rs.19.62 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.