Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT110C686K015AS
Order Code3016507
Product RangeT110 MIL-PRF-39003 Series
Also Known AsCS13BD686K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.1,105.050 |
20+ | Rs.913.650 |
60+ | Rs.896.250 |
100+ | Rs.747.480 |
500+ | Rs.726.130 |
1000+ | Rs.718.050 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,105.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT110C686K015AS
Order Code3016507
Product RangeT110 MIL-PRF-39003 Series
Also Known AsCS13BD686K
Technical Datasheet
Capacitance68µF
Voltage(DC)15V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR1ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter-
Product Length17.42mm
Product Height-
Product RangeT110 MIL-PRF-39003 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The T110 series axial leaded polar Tantalum Capacitor with hermetic seal targeted for use in high humidity environments. This Capacitor is ruggedly built and designed for miniaturized circuitry and is especially well-suited for coupling, bypass, filtering and RC timing circuits. This series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor and ESR/impedance over a wide temperature and frequency range.
Technical Specifications
Capacitance
68µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
17.42mm
Product Range
T110 MIL-PRF-39003 Series
Operating Temperature Max
125°C
SVHC
Lead (21-Jan-2025)
Voltage(DC)
15V
Capacitor Terminals
PC Pin
ESR
1ohm
Ripple Current
-
Product Diameter
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for T110C686K015AS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001