You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET T350G106M035AT7301

Tantalum Capacitor, 10 µF, 35 V, ± 20%, Radial Leaded, 2.54 mm, 2 ohm

KEMET T350G106M035AT7301
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T350G106M035AT7301
Order Code:
2951421
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
UltraDip II T35X Series
Also Known As:
T350G106M035ATTR
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (UltraDip II T35X Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
35V

:
± 20%

:
Radial Leaded

:
2.54mm

:
2ohm

:
-

:
-

:
Radial Leaded

:
-

:
-

:
10.2mm

:
UltraDip II T35X Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The T350 series UltraDip II Polar radial Solid Tantalum Capacitor with outside bend leads. This miniature and dipped capacitor provides the designer with the advantages of compactness, low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The plastic case provides a tough barrier coating and maintains precision of lead wire spacing within ±0.015 inch. All case sizes are printed with capacitance, voltage, polarity and vendor identification. Solid tantalum devices exhibit no degradation failure mode during shelf storage and show a constantly decreasing failure rate during life tests. This series also exhibits low DC leakage, ESR and impedance and maintains excellent temperature stability.
  • Laser-marked case
  • 0.1 to 680µF Capacitance range
  • 3 to 50V Voltage range
  • A, B, C, D, E, F, G, H, I, J, K, L and M Case sizes available

Also Known As

T350G106M035ATTR

2,534 In stock Need more?

2,534 UK stock available for 4-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.261.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price
 
 
1+ Rs.261.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.211.42
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.182.93
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.163.39
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.150.13
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --