You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET T353E475K035AT
CAPACITOR TANT, 4.7UF, 35V, 3OHM, 10%, RAD
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T353E475K035AT
- Order Code:
- 1171976
-
- Technical Datasheet:
- T353E475K035AT Datasheet
Product Range Selector (UltraDip II T35X Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7µF
- :
- 35V
- :
- ± 10%
- :
- PC Pin
- :
- 5mm
- :
- 3ohm
- :
- -
- :
- -
- :
- Radial Leaded
- :
- 5.5mm
- :
- -
- :
- 11.7mm
- :
- UltraDip II T35X Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 26/2/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1000+
Quantity | Price | Your Price |
---|---|---|
1000+ | Rs.209.18 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.