You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T494C226K025AT

Surface Mount Tantalum Capacitor, 22 µF, 25 V, 2312 [6032 Metric], T494 Series, ± 10%, -55 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T494C226K025AT
Order Code:
2747973
Product Range
T494 Series
Technical Datasheet:
T494C226K025AT   Datasheet
See all Technical Docs

Product Range Selector (T494 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22µF

:
25V

:
2312 [6032 Metric]

:
T494 Series

:
± 10%

:
-55°C

:
125°C

:
1ohm

:
C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The T494 series SMD Tantalum Capacitor specifically designed for highly automated surface mount processes and equipment. This product meets or exceeds the requirements of EIA standard 535BAAC. The standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes.
  • Symmetrical and compliant terminations
  • Laser-marked case
  • 100% Surge current test on C, D, E, U, V, X sizes
  • Halogen-free epoxy
  • 0.1 to 470µF Capacitance range
  • 2.5 to 50V Voltage range
  • Extended range values
  • Low profile case sizes
  • Moisture sensitivity level-1

Available for back order

More stock available to supplier lead times which is approximately 12/4/21

Notify me when back in stock

View all alternatives / recommendations

Rs.104.52

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.104.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.71.69
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.61.68
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.49.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange