You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET T523H337M016APE070

Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 16 V, H, 0.07 ohm, 2924 [7361 Metric]

KEMET T523H337M016APE070
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T523H337M016APE070
Order Code:
2725543
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
T52X/T530 KO-CAP® Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (T52X/T530 KO-CAP® Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
330µF

:
± 20%

:
16V

:
H

:
0.07ohm

:
2924 [7361 Metric]

:
7.3mm

:
6mm

:
1.9mm

:
2.51A

:
-55°C

:
85°C

:
T52X/T530 KO-CAP® Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The T523 series Organic Capacitor (KO-CAP) is a solid electrolytic facedown capacitor for applications up to 48V. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
  • Low ESL
  • Stable capacitance across temperature and voltage
  • No aging effects
  • High ripple handling
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Halogen-free epoxy/RoHS compliant
Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 10/reel):2725543RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 26/8/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.409.46

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 500+
  • 1000+
  • 2000+
Quantity Price Your Price
 
 
1+ Rs.409.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.353.02
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.319.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.307.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.295.97
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.284.05
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.272.48
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2725543) x 409.46 = Rs.409.46
Total Price: Rs.409.46
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.