You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRS5-50BLRU
Thermostat Switch, Reed Switch, TRS Series, Axial, 50°C, Normally Closed, 140 Vac
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- TRS5-50BLRU
- Order Code:
- 2817347
- Product Range
- TRS Series
- Technical Datasheet:
- TRS5-50BLRU Datasheet
Product Range Selector (TRS Series)
See all from this product rangeProduct Overview
- Voltage rating is 100VDC
- Maximum opening/ closing voltage is 140VAC/200VDC
- Maximum opening/ closing current is 0.55A AC/DC
- Maximum opening/ closing power is 60.5W AC/10W DC
- High reliability for on/off operations
- High-speed response
- Long operational life and excellent environmental durability
- Extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Wide range of operating temperatures available from -10°C to +130°C
- Excellent temperature accuracy of ±2.5°C
- RoHS/REACH compliant
- UL and CSA approved
Applications
Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 50°C
- :
- ± 2.5°C
- :
- Break
- :
- Axial
- :
- Cables
- :
- TRS Series
- :
- 0.15ohm
- :
- 50W AC
- :
- 140 VAC
- :
- 1mA
- :
- 500mA
- :
- 10°C
- :
- CSA, UL
Technical Docs (3)
58 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/10/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,192.80 | |
10+ | Rs.984.41 | |
50+ | Rs.919.89 | |
100+ | Rs.855.67 |
Pricing is unavailable. Please contact customer services.