You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USEQFSEA448180

IR FLAME SENSOR, SERIAL I2C O/P, SMD

KEMET USEQFSEA448180

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
USEQFSEA448180
Order Code:
3360069
Product Range
QFS Series
Technical Datasheet:
USEQFSEA448180   Datasheet
See all Technical Docs

Product Range Selector (QFS Series)

See all from this product range

Product Overview

KEMET's QFS pyroelectric flame sensors combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of small and large flames, nearby or over larger distances. Their long and maintenance-free operational lifetime and various low power modes make these sensors ideal for any smart or IoT type of applications.
  • 4.48 µm filter for flame channel (main detector)
  • High sensitivity with fast response time
  • High dynamic range
  • Small SMD package
  • Programmable gain and filtering
  • Integrated configurable amplifier, filter, and ADC
  • Low power comsumption

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital Sensor

:
1Channels

:
1.65mm

:
4.48µm (Flame Channel with Main Detector)

:
Serial I2C

:
SMD 5.65mm x 3.7mm x 1.55mm

:
USEQFSK1000000

:
90°

:
QFS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Rs.1,706.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,706.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,544.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,422.82
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.1,260.33
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,231.13
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --