You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VC1206K121R035

TVS Varistor, 35 V, 45 V, VC Series, 90 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

KEMET VC1206K121R035

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
VC1206K121R035
Order Code:
2717743
Product Range
VC Series
Technical Datasheet:
VC1206K121R035   Datasheet
See all Technical Docs

Product Range Selector (VC Series)

See all from this product range

Alternatives for VC1206K121R035

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
35V

:
45V

:
VC Series

:
90V

:
1206 [3216 Metric]

:
Multilayer Varistor (MLV)

:
120A

:
-55°C

:
125°C

:
600mJ

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The VC varistors series are designed to protect sensitive electronic devices against high voltage surges in the low voltage region. VC varistors offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. ESD protection for components sensitive to IEC 1000-4-2, MILSTD 883C Method 3015.7 and other industry specifications. Replacement of larger surface mount TVS Zeners in many applications.
  • Operating temperature range from -55ºC to +125ºC
  • Operating voltage range of 3 to 170 VDC
  • Available case sizes: 0603, 0805, 1206, 1210, 1812, 2220
  • Low clamping voltage - Uc
  • Non-sensitive to mildly activated fluxes
  • UL 1499, 3rd edition and CSA C22.2 File E326499 Section 8
  • RoHS 2 2011/65/EC, REACH compliant
  • AEC-Q200 qualified Grade 1
Packaging type Cut Tape

No Longer Stocked

Rs.21.65

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Rs.21.65
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.13.05
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.12.16
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.10.31
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.7.94
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.7.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Rs.7.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --