You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VE1206K121R035

TVS Varistor, 35 V, 45 V, VE Series, 92 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

KEMET VE1206K121R035

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
VE1206K121R035
Order Code:
2717776
Product Range
VE Series
Technical Datasheet:
VE1206K121R035   Datasheet
See all Technical Docs

Product Range Selector (VE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
35V

:
45V

:
VE Series

:
92V

:
1206 [3216 Metric]

:
Multilayer Varistor (MLV)

:
120A

:
-55°C

:
150°C

:
600mJ

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The VE varistors series are designed to protect sensitive electronic devices against high voltage surges in the low voltage region. In addition to superior operating performance at rated 150°C (AEC-Q200 compliance) they offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. ESD protection for components sensitive to IEC 1000-4-2, MILSTD 883C Method 3015.7 and other industry specifications. Replacement of larger surface mount TVS Zeners in many applications.
  • Operating temperature range from -55ºC to +150ºC
  • Operating voltage range of 3 V to 170 V
  • AC voltage range (Vrms) of 2 V to 130 V
  • High resistance to cyclic temperature stress
  • Low leakage currents after 1,000 hours rated at 150°C
  • Available case sizes: 0603, 0805, 1206, 1210, 1812, 2220
  • UL 1499, 3rd edition and CSA C22.2 File E326499 Section 8
  • RoHS 2 2011/65/EC, REACH compliant
  • AEC-Q200 qualified Grade 1
Packaging type Re-reel

3,145 In stock

3,145 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.26.62

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Rs.26.62
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.14.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.11.35
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.9.65
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.9.27
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.8.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Rs.8.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --