You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B2902A

Source Measure Unit SMU, Precision, 2-Channel, 210V, 3A DC, 10.5A Pulse, 100fA Resolution

KEYSIGHT TECHNOLOGIES B2902A
KEYSIGHT TECHNOLOGIES B2902A
KEYSIGHT TECHNOLOGIES B2902A
KEYSIGHT TECHNOLOGIES B2902A
KEYSIGHT TECHNOLOGIES B2902A
KEYSIGHT TECHNOLOGIES B2902A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B2902A
Order Code:
2491329
Product Range
B2900A Series
Technical Datasheet:
B2902A   Datasheet
See all Technical Docs

Product Range Selector (B2900A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
B2900A Series

:
Current/Voltage Measure, Current/Voltage Source

:
31.8W

:
± 200mV to ± 200V

:
± 10nA to ± 10A

:
2ohm to 200Mohm

:
3 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Keysight B2902A Precision Source / Measure Unit (SMU) is a 2-channel, compact and cost-effective bench-top SMU with the capability to source and measure both voltage and current. It is versatile to perform I/V (current vs. voltage) measurement easily with high accuracy. Integration of 4 quadrant source and measurement capabilities enables I/V measurement simply and easily without configuring multiple instruments. The wide coverage of 210 V, 3 A DC/10.5 A pulse with a single instrument minimizes the investment. Minimum 100 fA/100 nV measurement resolution support accurate characterization of DUT. The superior 4.3'' color display and various view modes improve productivity for test, debug and characterization with intuitive operation.
  • Supports one-channel configuration
  • Minimum source resolution: 1pA /1µV, Minimum measurement resolution: 100fA/100nV
  • Maximum output: 210V, 3A DC/10.5A pulse
  • Arbitrary waveform generation and digitizing capabilities from 20µs interval
  • Integrated 4-quadrant source and measurement capabilities
  • The 4.3'' color display supports both graphical and numerical view modes
  • Free application software to facilitate PC-based instrument control
  • High throughput and SCPI command supporting conventional SMU command set

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

A BenchVue software license (BV0003B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 17/1/22

Notify me when back in stock

Rs.1,178,888.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,178,888.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --