You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B2911A

Source Measure Unit SMU, Precision, 1-Channel, 210V, 3A DC, 10.5A Pulse, 10fA Resolution

KEYSIGHT TECHNOLOGIES B2911A
KEYSIGHT TECHNOLOGIES B2911A
KEYSIGHT TECHNOLOGIES B2911A
KEYSIGHT TECHNOLOGIES B2911A
KEYSIGHT TECHNOLOGIES B2911A
KEYSIGHT TECHNOLOGIES B2911A
KEYSIGHT TECHNOLOGIES B2911A
KEYSIGHT TECHNOLOGIES B2911A
KEYSIGHT TECHNOLOGIES B2911A
KEYSIGHT TECHNOLOGIES B2911A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B2911A
Order Code:
2491330
Product Range
B2900A Series
Technical Datasheet:
B2911A   Datasheet
See all Technical Docs

Product Range Selector (B2900A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
B2900A Series

:
Current/Voltage Measure, Current/Voltage Source

:
31.8W

:
± 200mV to ± 200V

:
± 10nA to ± 10A

:
2ohm to 200Mohm

:
3 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)
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
The Keysight B2911A Precision Source / Measure Unit (SMU) is a 1-channel, compact and cost-effective bench-top SMU with the capability to source and measure both voltage and current. It is versatile to perform I/V (current vs. voltage) measurement easily with high accuracy. Integration of 4 quadrant source and measurement capabilities enables I/V measurement simply and easily without configuring multiple instruments. The wide coverage of 210 V, 3 A DC/10.5 A pulse with a single instrument minimizes the investment. Minimum 10 fA/100 nV measurement resolution support accurate characterization of DUT. The superior 4.3'' color display and various view modes improve productivity for test, debug and characterization with intuitive operation.
  • Supports one-channel configuration
  • Minimum source resolution: 1pA /1µV, Minimum measurement resolution: 100fA/100nV
  • Maximum output: 210V, 3A DC/10.5A pulse
  • Arbitrary waveform generation and digitizing capabilities from 20µs interval
  • Integrated 4-quadrant source and measurement capabilities
  • The 4.3'' color display supports both graphical and numerical view modes
  • Free application software to facilitate PC-based instrument control
  • High throughput and SCPI command supporting conventional SMU command set

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

A BenchVue software license (BV0003B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 17/1/22

Notify me when back in stock

Rs.1,149,355.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,149,355.52