You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B2983A

Femto/Picoammeter, B2980A Series, 20 mA, 6.5 Digit

KEYSIGHT TECHNOLOGIES B2983A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B2983A
Order Code:
2491335
Technical Datasheet:
B2983A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.5

:
GPIB, LAN / LXI, USB

:
20mA

:
-

:
-

:
-

:
20mA

:
-

:
3 Years

:
AC/DC Current

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)
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
The B2983A is a Femto/Picoammeter not only offers best-in-class measurement performance, but also provide unprecedented features to maximize measurement confidence. The femto/picoammeter offers 0.01fA (10⁻¹⁷A) minimum current resolution, which meets virtually all existing and future low-level current measurement needs. The femto/picoammeter has battery powered versions to eliminate AC power line noise. This available capability provides an unmatched level of noise reduction, enabling low-level measurements that were previously impossible.
  • 0.01fA (10⁻¹⁷A) Minimum measurement resolution
  • 2pA to 20mA current measurement ranges with 6.5 digits resolution
  • <20µV Burden voltage in its lowest current range
  • High speed reading rate up to 20,000rdg/s
  • Battery operation models for line noise-free measurements
  • Graphical viewing modes (meter, graph, histogram and roll view)
  • Easy-to-use auto navigation to select optimal range and aperture
  • Optional test setup integrity checker function for noise source isolation
  • Versatile interface (USB 2.0: LAN, GPIB, LXI core)
  • USB (front) - Store data, save/recall setup information
  • Free PC control software

Applications

Test & Measurement, Industrial

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 24/1/22

Notify me when back in stock

Hazardous Item

There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.

Rs.1,092,057.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,092,057.86