You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DSOX1102G + 100MHZ UPGRADE

Digital Oscilloscope, InfiniiVision 1000 X-Series, 2 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns

KEYSIGHT TECHNOLOGIES DSOX1102G + 100MHZ UPGRADE
KEYSIGHT TECHNOLOGIES DSOX1102G + 100MHZ UPGRADE
KEYSIGHT TECHNOLOGIES DSOX1102G + 100MHZ UPGRADE
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DSOX1102G + 100MHZ UPGRADE
Order Code:
2690195
Product Range
InfiniiVision 1000 X-Series
See all Technical Docs

Product Range Selector (InfiniiVision 1000 X-Series)

See all from this product range

Alternatives for DSOX1102G + 100MHZ UPGRADE

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
InfiniiVision 1000 X-Series

:
2 Channel

:
100MHz

:
2GSPS

:
1 Mpts

:
3.5ns

:
WVGA LCD Colour

:
Digital Storage Oscilloscope, DSOX1B7T102 BW Upgrade, 2 Probes, Power Cord, Warranty, Secure Erase

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The DSOX1102G + 100MHZ UPGRADE from Keysight Technologies is an InfiniiVision 1000X-series 100MHz, 2 channel oscilloscope with function generator. Keysight's InfiniiVision 1000X-series oscilloscope is engineered to give quality, industry-proven technology. With the unique, Keysight-designed MegaZoom IV custom ASIC technology, the InfiniiVision 1000 X-series delivers up to 50,000wfms/sec Waveform tools include quick access to waveform math like FFT, add, subtract, multiply and divide. Reference waveforms allow quick comparison of stored waveforms. External trigger can be used as a 3rd channel and displayed on-screen to create a bus-type display. Built-in WaveGen supports sine, square, ramp, pulse, DC and noise with amplitude and frequency modulation. The built-in function generator enables to generate signals user needs to quickly stimulate design. Signals are easily synchronized for measuring stimulus/response testing including frequency response analysis (Bode gain and phase).
  • Maximum sample rate is 2GSa/s
  • Maximum memory depth is 1Mpts
  • 7inch TFT LCD WVGA display
  • Calculated rise time (10 to 90%) is <= 3.5ns
  • Built-in USB host and USB device ports make PC connectivity easy
  • Access 24 built-in automatic measurements
  • Segmented memory and mask/limit testing
  • Dimension is 314mm (12.4 in) x 165mm (6.5 in) x 130mm (5.1 in)
  • UL61010-1 3rd edition, CAN/CSA-C22.2 no. 61010-1-12 safety standard
  • DVM (digital voltmeter DSOXDVM) upgrade available free for 1000 X-Series, product registration required to download via www.keysight.com/find/1000X-Series-DVM
  • The Educator's Oscilloscope Training Kit (DSOXEDK) upgrade is also free and integrated with all InfiniiVision X-Series. Visit www.keysight.com/find/scopes-edu

Applications

Test & Measurement, Medical

Contents

DSOX1102G + 100MHZ UPGRADE oscilloscope, (2) N2140A 200 MHz 10:1/1:1 switchable passive probes, Secure erase, Built-in help language support, Interface language support GUI, Power cord.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

Rs.97,044.65

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.97,044.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --