You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

E36103A

Bench Power Supply, Programmable, 1 Output, 0 V, 20 V, 0 A, 2 A

KEYSIGHT TECHNOLOGIES E36103A
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E36103A
Order Code:
2491245
Product Range
E36100 Series
Technical Datasheet:
E36103A   Datasheet
See all Technical Docs

Product Range Selector (E36100 Series)

See all from this product range

Alternatives for E36103A

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
1 Output

:
0V

:
20V

:
0A

:
2A

:
40W

:
100VAC

:
230VAC

:
3 Years

:
E36100 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The E36100 Series is the latest addition to Keysight's industry standard family of bench power supplies, backed with Keysight's standard 3-year warranty. Power your DUT with excellent voltage and current programming and readback accuracy. Use the power supply's highly accurate low-current measurement feature for demanding measurements. Protect your DUT with built-in overvoltage and overcurrent protection, and count on the built-in overtemperature protection to keep your power supply safe.
  • Save space on your bench or in the rack with the compact, 2U 1/4-rack form factor
  • Connect for computer control with standard LAN (LXI Core) and USB connectivity
  • Perform manual tasks quickly with the intuitive on-screen menu system
  • Easily view the high-contrast OLED display from anywhere on your bench, even from a sharp angle
  • Protect your device under test (DUT) with overvoltage and overcurrent detection
  • Power your DUT with confidence through excellent accuracy in programming and readback

Applications

Test & Measurement, Maintenance & Repair

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

Rs.73,527.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.73,527.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --