You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5648-BAT

Development Board, Kilp Halo V2.0 For micro:bit, Wearables Development, 2 x AA Battery Holder

KITRONIK 5648-BAT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KITRONIK KITRONIK
Manufacturer Part No:
5648-BAT
Order Code:
3021712
Product Range
Kitronik Halo
Also Known As:
GTIN UPC EAN: 0660902514564
Technical Datasheet:
5648-BAT   Datasheet
See all Technical Docs

Product Range Selector (Kitronik Halo)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
micro:bit

:
Klip Halo V2.0 Board (With Battery Cage)

:
Kitronik Halo

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

A clever, circular GPIO breakout board for the micro:bit, ideal for adding to sewable/wearable projects or for attaching multiple external components using crocodile clips.
  • Breaks out each of the 19 pins with clearly marked connection points, suitable for crocodile clips and 4mm banana plugs
  • micro:bit slots directly into the edge connector
  • Integrated 2x AA battery holder and power switch for supplying power to the micro:bit
  • No tools required for installation
  • Dimensions (HxWxD): 80x80x28mm

Contents

Board only

Also Known As

GTIN UPC EAN: 0660902514564

No Longer Manufactured

Rs.718.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.718.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --