You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2038EINS - 

Plier, VDE, Long Nose, 219 mm Overall Length, Klein VDE Series

2038EINS - Plier, VDE, Long Nose, 219 mm Overall Length, Klein VDE Series
2038EINS - Plier, VDE, Long Nose, 219 mm Overall Length, Klein VDE Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2038EINS
Order Code:
2981456
Product Range
Klein VDE Series
Technical Datasheet:
2038EINS   Datasheet
See all Technical Docs

Product Information

:
Long Nose
:
219mm
:
Klein VDE Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Klein Tools Electrician's Insulated Long Nose Side-Cutting pliers are 1000V rated and VDE certified for safety on the job. The multi-color, sleek design with small thumbguards make for easy handling and storage. The three-part insulation with white underlayer provides a warning sign that insulation may be compromised. The durable, molded insulation meets or exceeds IEC 60900 and ASTM F1505 standards for insulated tools.
  • 1000 V Rated for safety on the job. VDE Certified
  • Unique three-part insulation with white underlayer provides a warning sign that insulation may be compromised
  • Side-cutting knives at hinge
  • Induction hardened cutting knives for long life
  • Multi-color, sleek design with small thumbguards for ease of handling and easy storage in your toolbelt
  • Extended handles provide added reach and leverage
  • Hot-riveted joint for smooth action and no handle wobble
  • Durable, molded insulation meets or exceeds ASTM F1505 and IEC 60900 standards for insulated tools

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Rs.4,139.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,139.84
 
3+ Rs.3,933.44
 
5+ Rs.3,725.73