You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

32581 - 

Screwdriver, 4-IN-1, Phillips, Slotted, 3.2 mm, Tip, 165 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
32581
Order Code:
2839557
Product Range
Specialty Screwdrivers
Also Known As:
GTIN UPC EAN: 092644325816
Technical Datasheet:
32581   Datasheet
See all Technical Docs

Product Information

:
3.2mm
:
2.4mm
:
-
:
165mm
:
Specialty Screwdrivers
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Designed for precision work, Klein's electronics screwdrivers feature a swivel cap for optimum control. Made of the highest quality tempered steel, carefully heat-treated for maximum strength, and precision milled to fit screw openings securely. Rotating caps and Klein's exclusive Cushion-Grip handles offer outstanding comfort and control. Corrosion-resistant chrome plated barrel that includes two double-ended bits that exceed ANSI standards.
  • Four different tips in one tool; includes #0 and #00 Phillips plus 1/8"and 3/32" Slotted tips
  • Rotating cap for optimum and precise control
  • Cushion-Grip handles
  • Heat treated precision ground tip for greater strength

Also Known As

GTIN UPC EAN: 092644325816

Related Searches

38 In stock

2 available for 3 - 5 business days delivery
36 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Rs.2,149.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,149.88
 
3+ Rs.2,063.59