You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

51425 - 

Wipe, Cleaning, 228.6 mm x 304.8 mm, Kleaners Series, 72 Pack

51425 - Wipe, Cleaning, 228.6 mm x 304.8 mm, Kleaners Series, 72 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
51425
Order Code:
2899567
Product Range
Kleaners Series
Also Known As:
GTIN UPC EAN: 092644514258
Technical Datasheet:
51425   Datasheet
See all Technical Docs

Product Information

:
-
:
228.6mm
:
304.8mm
:
Kleaners Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Klein Kleaners Hand Cleaning Towels make it easy to keep your hands clean on the jobsite. These towels quickly loosen, dissolve and absorb dirt and grease without needing to rinse your hands. The natural solvent is more gentle on the skin than petroleum-based hand cleaners.

Also Known As

GTIN UPC EAN: 092644514258

34 In stock

34 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/9/19

Rs.2,574.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,574.09
 
3+ Rs.2,445.25
 
5+ Rs.2,316.42