You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

56027 - 

Pickup Tool, Magnetic, LED, Telescopic, Gooseneck, 159 mm Closed, 706 mm Open

56027 - Pickup Tool, Magnetic, LED, Telescopic, Gooseneck, 159 mm Closed, 706 mm Open
56027 - Pickup Tool, Magnetic, LED, Telescopic, Gooseneck, 159 mm Closed, 706 mm Open

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
56027
Order Code:
2901212
Product Range
Lights and Accessories
Also Known As:
GTIN UPC EAN: 092644560279
Technical Datasheet:
56027   Datasheet
See all Technical Docs

Product Information

:
Magnetic Pick-Up Tool
:
159mm
:
-
:
Lights and Accessories
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Klein's new Telescoping LED Pickup Tool allows you to retrieve any steel tool or part - the ones that always seem to drop out of reach. The telescoping arm extends almost two feet, and the gooseneck end allows you to reach around into the tough spots. When you're in low light, the LED provides light to guide you to your tool and back. The Telescoping Magnetic LED Pickup allows you to reclaim your dropped tools, making this a must for your tool bag

Also Known As

GTIN UPC EAN: 092644560279

Related Searches

30 In stock

30 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.5,067.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,067.99
 
3+ Rs.4,814.26
 
5+ Rs.4,561.84