You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

56029 - 

Worklight, Clamp Mount, LED, 360˚ Rotation, 4 X AA Battery, 286 mm x 69 mm x 71 mm

56029 - Worklight, Clamp Mount, LED, 360˚ Rotation, 4 X AA Battery, 286 mm x 69 mm x 71 mm
56029 - Worklight, Clamp Mount, LED, 360˚ Rotation, 4 X AA Battery, 286 mm x 69 mm x 71 mm
56029 - Worklight, Clamp Mount, LED, 360˚ Rotation, 4 X AA Battery, 286 mm x 69 mm x 71 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
56029
Order Code:
2901128
Product Range
Lights and Accessories
Also Known As:
GTIN UPC EAN: 092644560293
Technical Datasheet:
56029   Datasheet
See all Technical Docs

Product Information

:
286mm
:
-
:
LED
:
-
:
-
:
-
:
Lights and Accessories
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Simply clamp this worklight to your ladder or lift, point the light wherever you need it and get to work. The head on this LED light rotates 360-degrees and pivots 90-degrees so you can direct the light exactly where it is needed. When the light is on, the glow head self-charges so you can locate it if it falls, and don't worry about that, this durable light is rated for drops of up to 10-foot. The light can be clamped, stand on its own, or easily hand held making it a versatile, durable Klein Tools clamping worklight a must for the jobsite.

Also Known As

GTIN UPC EAN: 092644560293

Related Searches

17 In stock

17 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/8/19

Rs.6,502.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.6,502.27
 
3+ Rs.6,177.55
 
5+ Rs.5,851.52