You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KLEIN TOOLS CL110

Clamp Meter, AC Current, AC/DC Voltage, Continuity, Resistance, 400 A, 600 V, 600 V, 20 Mohm

KLEIN TOOLS CL110
KLEIN TOOLS CL110
KLEIN TOOLS CL110
KLEIN TOOLS CL110
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CL110
Order Code:
2886023
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 092644690570
Technical Datasheet:
CL110   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

An automatically ranging digital clamp-meter with 2000 count LCD display. It measures AC current via the clamp and AC/DC voltage, resistance and continuity via test-leads. Meets requirements for use in basic and controlled electromagnetic environments like residential, office and light-industrial locations.
  • CAT III 600V, class 2, double insulation safety rating
  • Built to withstand a 1m drop
  • Backlit display for clear readings
  • Low battery indicator and easily accessible battery compartment
  • 1-1/8'' (28.6 mm) jaw size
  • Powered by 3 x AAA batteries

Applications

Test & Measurement

Contents

Clamp-meter, Carrying case, Test leads, Batteries.

Also Known As

GTIN UPC EAN: 092644690570

No Longer Manufactured

Rs.6,253.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Rs.6,253.65
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --