You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CL110 - 

Clamp Meter, AC Current, AC/DC Voltage, Continuity, Resistance, 400 A, 600 V, 600 V, 20 Mohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CL110
Order Code:
2886023
Product Range
Test & Measurment
Also Known As:
GTIN UPC EAN: 092644690570
Technical Datasheet:
CL110   Datasheet
See all Technical Docs

Product Information

:
AC Current, AC/DC Voltage, Continuity, Resistance
:
400A
:
600V
:
600V
:
20Mohm
:
-
:
Auto
:
3.5
:
28.6mm
:
Test & Measurment
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

An automatically ranging digital clamp-meter with 2000 count LCD display. It measures AC current via the clamp and AC/DC voltage, resistance and continuity via test-leads. Meets requirements for use in basic and controlled electromagnetic environments like residential, office and light-industrial locations.
  • CAT III 600V, class 2, double insulation safety rating
  • Built to withstand a 1m drop
  • Backlit display for clear readings
  • Low battery indicator and easily accessible battery compartment
  • 1-1/8'' (28.6 mm) jaw size
  • Powered by 3 x AAA batteries

Applications

Test & Measurement

Contents

Clamp-meter, Carrying case, Test leads, Batteries.

Also Known As

GTIN UPC EAN: 092644690570

Associated Products

Compare Selected

Related Searches

17 In stock

1 available for 3 - 5 business days delivery
16 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Rs.6,473.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.6,473.35
 
3+ Rs.6,149.94
 
5+ Rs.5,826.54