You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CL150 - 

Clamp Meter, AC Current, 3 kA, True RMS

CL150 - Clamp Meter, AC Current, 3 kA, True RMS
CL150 - Clamp Meter, AC Current, 3 kA, True RMS
CL150 - Clamp Meter, AC Current, 3 kA, True RMS
CL150 - Clamp Meter, AC Current, 3 kA, True RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CL150
Order Code:
2901129
Product Range
Test & Measurment
Also Known As:
GTIN UPC EAN: 092644690990
Technical Datasheet:
CL150   Datasheet
See all Technical Docs

Product Information

:
AC Current
:
3kA
:
-
:
-
:
-
:
True RMS
:
Auto
:
3.75
:
457.2mm
:
Test & Measurment
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This easy to use, stand-alone meter features an 18-Inch flexible clamp that allows access into panels and hard to reach areas (bundled wires, awkward conductors, and PLC cabinets). True RMS readings with CATIV 600V or CATIII 1000V safety rating. Features backlit LCD display, auto-power off after 15 minutes, Max/Min, Hold, Auto-Ranging and Low Battery icons.
  • Easy to use, stand-alone flexible AC current clamp meter
  • True RMS CAT IV 600V, CAT III 1000V meter
  • Backlit LCD display for clear readings with 3000 count
  • Durable with drop protection to 6.6feet (2m)
  • Auto-range, hold, max/min value, auto power off functions
  • Powered by 2 x AAA batteries

Applications

Test & Measurement

Contents

Current clamp meter, Owner's manual, Storage pouch, Batteries.

Also Known As

GTIN UPC EAN: 092644690990

Associated Products

Compare Selected

Related Searches

18 In stock

18 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Rs.15,775.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.15,775.83
 
3+ Rs.14,987.04
 
5+ Rs.14,198.25