You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CL310 - 

Clamp Meter, Digital, Auto, 600V, 400A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CL310
Order Code:
2886025
Product Range
Test & Measurment
Also Known As:
GTIN UPC EAN: 092644690594
Technical Datasheet:
CL310   Datasheet
See all Technical Docs

Product Information

:
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
:
400A
:
600V
:
600V
:
40Mohm
:
True RMS
:
Auto
:
3.5
:
28.6mm
:
Test & Measurment
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

An automatically ranging true mean squared (TRMS) digital clamp meter that measures AC current via the clamp, AC/DC voltage, resistance, continuity, frequency, capacitance and diodes via test-leads and temperature via a thermocouple probe. Meets requirements for use in basic and controlled electromagnetic environments like residential, office and light-industrial locations.
  • CAT III 600V, class 2, double insulation safety rating
  • Built to withstand a 1m drop
  • 4000 Count LCD display
  • 1-1/8'' (28.6 mm) jaw size
  • Thermocouple probe measures temperature
  • Features low battery indicator
  • Powered by 3 x AAA batteries

Applications

Test & Measurement

Contents

Clamp-meter, Carrying case, Test leads, Thermocouple with adapter, Batteries.

Also Known As

GTIN UPC EAN: 092644690594

Associated Products

Compare Selected

Related Searches

9 In stock

9 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Rs.10,510.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.10,510.65
 
3+ Rs.9,984.79
 
5+ Rs.9,460.24