You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

D320-41/2C - 

Plier, Curved, Chain Nose, 25.4 mm Jaw Length, 120.7 mm Overall Length

D320-41/2C - Plier, Curved, Chain Nose, 25.4 mm Jaw Length, 120.7 mm Overall Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D320-41/2C
Order Code:
2885986
Product Range
Long Nose Pliers
Also Known As:
GTIN UPC EAN: 092644712425
Technical Datasheet:
D320-41/2C   Datasheet
See all Technical Docs

Product Information

:
Chain Nose
:
-
:
120.7mm
:
Long Nose Pliers
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 60° bent nose for maximum work visibility in confined areas
  • Easily bends and forms fine wire
  • Polished inside jaws and radiused jaw edges prevent nicking wire
  • Spring-loaded for self-opening action
  • Curved handles provide greater tool control

Also Known As

GTIN UPC EAN: 092644712425

Related Searches

85 In stock

2 available for 3 - 5 business days delivery
83 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Rs.4,283.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,283.14
 
3+ Rs.4,068.85
 
5+ Rs.3,854.56