You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

D321-41/2C - 

Plier, Spring Loaded, Slim, Long Nose, 27 mm Jaw Length, 122.2 mm Overall Length

D321-41/2C - Plier, Spring Loaded, Slim, Long Nose, 27 mm Jaw Length, 122.2 mm Overall Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D321-41/2C
Order Code:
2885981
Product Range
Long Nose Pliers
Also Known As:
GTIN UPC EAN: 092644712463
Technical Datasheet:
D321-41/2C   Datasheet
See all Technical Docs

Product Information

:
Long Nose
:
122.2mm
:
Long Nose Pliers
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Klein Tools 4'' Slim Long Nose Pliers with Spring are ideal for wrapping and looping wire in precision subminiature assembly work. These pliers offer curved handles for a secure, ergonomic grip and feature knurled, side-cutting jaws.
  • Lightweight, slim-nose pliers for precision subminiature assembly work
  • Knurled jaws for sure wrapping and looping
  • Curved handles provide greater tool control
  • Spring-loaded for self-opening action

Also Known As

GTIN UPC EAN: 092644712463

Related Searches

70 In stock

1 available for 3 - 5 business days delivery
69 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Rs.3,280.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,280.06
 
3+ Rs.3,115.73
 
5+ Rs.2,952.71