You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MM600 - 

Handheld Digital Multimeter, Auto, 10 A, 1 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MM600
Order Code:
2839570
Also Known As:
GTIN UPC EAN: 092644690228
Technical Datasheet:
MM600   Datasheet
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
:
3.75
:
-
:
4000
:
Auto
:
1kV
:
1kV
:
10A
:
10A
:
40Mohm
:
2 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MM600 from Klein Tools is an auto-ranging digital multimeter. This device measures AC/DC voltage, AC/DC current, temperature, resistance, capacitance, frequency, duty-cycle and test diodes and continuity. It is designed for use in basic and controlled electromagnetic environments such as residential, business and light industrial locations. It conforms to UL STD 61010-1, 61010-2-030, 61010-2-033 and certified to CSA STD C22.2 # 61010-1, 61010-2-030, 61010-2-033, IEC EN 61010-1, 61010-2-030, 61010-2-033, 61326-1.
  • CAT IV 600V / CAT III 1000V safety rating
  • Built to endure a 6.6' (2 m) drop and withstand daily wear and tear on the job site
  • Low battery indicator and easily accessible battery and fuse replacement compartment
  • Includes carrying pouch, test leads, alligator clips, thermocouple with adapter and batteries
  • Frequency: 1Hz to 500KHz, capacitance: 40nF to 1000µF, resistance : 400 ohm to 40Mohm
  • Temperature measurement range : 0° to 1000°F, duty cycle measurement range : 1% to 99.9%
  • Low battery indicator and easily accessible battery and fuse replacement compartment
  • Built to withstand a 6.6' (2m) drop and withstand daily wear and tear on the job site
  • CAT IV 600V safety rating, IP42 protection, operating temperature range from -10°C to 50°C
  • Dimension is 178.3mm x 89.9mm x 53.3mm

Contents

MM600 digital multimeter, Test leads, Alligator clips, Thermocouple with adapter and batteries, Carrying pouch.

Also Known As

GTIN UPC EAN: 092644690228

Associated Products

Compare Selected

Related Searches

19 In stock

1 available for 3 - 5 business days delivery
18 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Rs.17,090.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.17,090.48
 
3+ Rs.16,170.23
 
5+ Rs.15,381.43
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.