You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VDV026-049 - 

Plier, Crimping, Long Nose, 50.8 mm Jaw Length, 172.6 mm Overall Length

VDV026-049 - Plier, Crimping, Long Nose, 50.8 mm Jaw Length, 172.6 mm Overall Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VDV026-049
Order Code:
2885992
Product Range
Scotchlok Series
Also Known As:
GTIN UPC EAN: 092644580819
Technical Datasheet:
VDV026-049   Datasheet
See all Technical Docs

Product Information

:
Long Nose
:
172.6mm
:
Scotchlok Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Klein Tools Connector Crimping Long-Nose Pliers are designed to crimp Scotchlok® type connectors. These pliers also have grooved jaws which are great for wire wrapping, looping, and twisting. It can also cleanly strip 23 AWG and 24 AWG wire.
  • Crimps UR/UY/UG insulation displacement connectors (IDC)- Scotchlok® type connectors
  • Grooved jaws for wire wrapping, looping and twisting
  • Cleanly strips 23 AWG and 24 AWG wire
  • Hot riveted joint ensures smooth action and no handle wobble
  • Induction hardened cutting surface for long life
  • Yellow plastic grips enhance comfort, visibility and allow quick identification
  • Scotchlok® is a registered trademark of 3M Corporation

Also Known As

GTIN UPC EAN: 092644580819

Related Searches

92 In stock

3 available for 3 - 5 business days delivery
89 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Rs.2,132.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,132.37
 
3+ Rs.2,025.88
 
5+ Rs.1,919.39